AMW004/S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMW004

DigiKey Part Number
1586-1012-ND
Manufacturer
Manufacturer Product Number
AMW004
Description
RF TXRX MOD WIFI TH+ U.FL SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace + U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
2.4GHz
Data Rate
65Mbps
Power - Output
18.5dBm
Sensitivity
-94dBm
Serial Interfaces
SPI, UART
Antenna Type
Integrated, Trace + U.FL
Utilized IC / Part
BCM43362
Memory Size
2MB ROM, 128kB RAM
Voltage - Supply
3.3V
Current - Receiving
87.8mA
Current - Transmitting
348.8mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
54-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.