
SDE1117-L | |
|---|---|
DigiKey Part Number | 6250-SDE1117-L-ND |
Manufacturer | |
Manufacturer Product Number | SDE1117-L |
Description | PLURAL 12 BIT 64PIN ADC LVDS BRD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | - 12 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silanna Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 and 2 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 250M | |
Data Interface | LVDS | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,78000 € | 190,78 € |
| Unit Price without VAT: | 190,78000 € |
|---|---|
| Unit Price with VAT: | 236,56720 € |


