42.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPTC-V-42.5-2-200

DigiKey Part Number
595-LPTC-V-42.5-2-200-ND
Manufacturer
Manufacturer Product Number
LPTC-V-42.5-2-200
Description
CMC 42.5MH 2A 2LN TH
Customer Reference
Detailed Description
42.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
LPTC-V-42.5-2-200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
42.5 mH @ 1 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
200mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.260" Dia x 0.827" L (32.00mm x 21.00mm)
Height (Max)
1.220" (31.00mm)
Package / Case
Vertical, No Base, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.