



HCTI-680-3.4 | |
|---|---|
DigiKey Part Number | 595-1738-ND |
Manufacturer | |
Manufacturer Product Number | HCTI-680-3.4 |
Description | FIXED IND 680UH 3.4A 150 MOHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Toroidal Inductor 3.4 A 150mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | HCTI-680-3.4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,15300 € | 21,53 € |
| 25 | 1,99160 € | 49,79 € |
| 50 | 1,87800 € | 93,90 € |
| 100 | 1,77070 € | 177,07 € |
| 250 | 1,63836 € | 409,59 € |
| 564 | 1,52936 € | 862,56 € |
| 1.128 | 1,44239 € | 1.627,02 € |
| 2.820 | 1,33517 € | 3.765,18 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,24880 € |

