
F1D1-060603-4R7M | |
|---|---|
DigiKey Part Number | 595-F1D1-060603-4R7MTR-ND - Tape & Reel (TR) 595-F1D1-060603-4R7MCT-ND - Cut Tape (CT) 595-F1D1-060603-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1D1-060603-4R7M |
Description | FIXED IND 4.7UH 6A 33.4 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 6 A 33.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1D1-060603-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33.4Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,61100 € | 6,11 € |
| 100 | 0,50240 € | 50,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,39927 € | 598,90 € |
| 3.000 | 0,37653 € | 1.129,59 € |
| 4.500 | 0,36386 € | 1.637,37 € |
| 7.500 | 0,34850 € | 2.613,75 € |
| 10.500 | 0,34292 € | 3.600,66 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,93000 € |

