F1D1-060603W-470M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1D1-060603W-R47M

DigiKey Part Number
595-F1D1-060603W-R47MTR-ND - Tape & Reel (TR)
595-F1D1-060603W-R47MCT-ND - Cut Tape (CT)
595-F1D1-060603W-R47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1D1-060603W-R47M
Description
FIXED IND 0.47UH 18A 3.5 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 18 A 4.1Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
4.1Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,61100 €6,11 €
1000,50240 €50,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,39927 €598,90 €
3.0000,37653 €1.129,59 €
4.5000,36386 €1.637,37 €
7.5000,34850 €2.613,75 €
10.5000,34292 €3.600,66 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,93000 €