
F1A2-303010-1R0N | |
|---|---|
DigiKey Part Number | 595-F1A2-303010-1R0NTR-ND - Tape & Reel (TR) 595-F1A2-303010-1R0NCT-ND - Cut Tape (CT) 595-F1A2-303010-1R0NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A2-303010-1R0N |
Description | FIXED IND 1.0UH 1.50A 65 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 1.5 A 65mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F1A2-303010-1R0N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,50700 € | 5,07 € |
| 100 | 0,41670 € | 41,67 € |
| 1.000 | 0,34277 € | 342,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30482 € | 1.219,28 € |
| 8.000 | 0,28749 € | 2.299,92 € |
| 12.000 | 0,27862 € | 3.343,44 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,76880 € |

