
F1A2-303015-220M | |
|---|---|
DigiKey Part Number | 595-F1A2-303015-220MTR-ND - Tape & Reel (TR) 595-F1A2-303015-220MCT-ND - Cut Tape (CT) 595-F1A2-303015-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A2-303015-220M |
Description | FIXED IND 22UH 550MA 635 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 550 mA 635mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F1A2-303015-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 470mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 635mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54700 € | 5,47 € |
| 100 | 0,45010 € | 45,01 € |
| 1.000 | 0,37022 € | 370,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32923 € | 1.316,92 € |
| 8.000 | 0,31052 € | 2.484,16 € |
| 12.000 | 0,30008 € | 3.600,96 € |
| 20.000 | 0,29045 € | 5.809,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,81840 € |

