
| F1A2-303010-1R0N | |
|---|---|
| DigiKey Part Number | 595-F1A2-303010-1R0NTR-ND - Tape & Reel (TR) 595-F1A2-303010-1R0NCT-ND - Cut Tape (CT) 595-F1A2-303010-1R0NDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | F1A2-303010-1R0N | 
| Description | FIXED IND 1.0UH 1.50A 65 MOHM | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 1 µH Shielded Wirewound Inductor 1.5 A 65mOhm Max 1212 (3030 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | F1A2-303010-1R0N Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Wirewound | |
| Material - Core | - | |
| Inductance | 1 µH | |
| Tolerance | ±30% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 1.4A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 65mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1212 (3030 Metric) | |
| Supplier Device Package | 1212 | |
| Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,62000 € | 0,62 € | 
| 10 | 0,50700 € | 5,07 € | 
| 100 | 0,41670 € | 41,67 € | 
| 1.000 | 0,34277 € | 342,77 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,30482 € | 1.219,28 € | 
| 8.000 | 0,28749 € | 2.299,92 € | 
| 12.000 | 0,27862 € | 3.343,44 € | 
| Unit Price without VAT: | 0,62000 € | 
|---|---|
| Unit Price with VAT: | 0,76880 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece