10 µH Unshielded Drum Core, Wirewound Inductor 3.1 A 45mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC-V-100K

DigiKey Part Number
595-DRC-V-100K-ND
Manufacturer
Manufacturer Product Number
DRC-V-100K
Description
FIXED IND 10UH 3.1A 45 MOHM TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 3.1 A 45mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
DRC-V-100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Unshielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
50 @ 2.52MHz
Frequency - Self Resonant
14MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
Radial
Size / Dimension
0.343" Dia (8.70mm)
Height - Seated (Max)
0.492" (12.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.013
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,47400 €4,74 €
250,43840 €10,96 €
500,41320 €20,66 €
1000,38970 €38,97 €
2500,36044 €90,11 €
5000,33986 €169,93 €
1.0000,32046 €320,46 €
2.5000,29653 €741,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,71920 €