Direct

RV50_1102555 | |
|---|---|
DigiKey Part Number | 1719-1000-ND |
Manufacturer | |
Manufacturer Product Number | RV50_1102555 |
Description | ROUTER LTE HSPA+ETHERNET N.A. |
Customer Reference | |
Detailed Description | Cellular, GSM, HSPA+, LTE Router Ethernet, RJ-45, RS-232, USB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless AirLink | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | Cellular, GSM, HSPA+, LTE | |
Frequency | 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232, USB | |
Sensitivity | -145dBm | |
Power - Output | 29dBm | |
Data Rate (Max) | 150Mbps | |
Features | IoT Gateway | |
Voltage - Supply | 7V ~ 36V | |
Base Product Number |







