Parametric Equivalent
Parametric Equivalent

LEN00G003120A | |
|---|---|
DigiKey Part Number | 3473-LEN00G003120A-ND |
Manufacturer | |
Manufacturer Product Number | LEN00G003120A |
Description | CONTACTOR LE,300A,0NC,3NO,120V,O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 300 A 110 ~ 127VAC/DC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 110 ~ 127VAC/DC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 300 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 40°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 590VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.515,16000 € | 8.515,16 € |
| Unit Price without VAT: | 8.515,16000 € |
|---|---|
| Unit Price with VAT: | 10.558,79840 € |


