Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LEN00E003277C | |
|---|---|
DigiKey Part Number | 3473-LEN00E003277C-ND |
Manufacturer | |
Manufacturer Product Number | LEN00E003277C |
Description | CONTACTOR,LTG,EH,OPEN,100A,3NO,2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 100 A 277VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 277VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 40°C | |
Must Operate Voltage | 235.5 VAC | |
Must Release Voltage | - | |
Contact Material | Copper | |
Operate Time | 50 ms | |
Release Time | 21 ms | |
Coil Power | 326VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.790,16000 € | 1.790,16 € |
| Unit Price without VAT: | 1.790,16000 € |
|---|---|
| Unit Price with VAT: | 2.219,79840 € |









