Variable Frequency Drive 400 ~ 480V 1.2kA 500000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SL32203YE640CP0

DigiKey Part Number
3473-6SL32203YE640CP0-ND
Manufacturer
Manufacturer Product Number
6SL32203YE640CP0
Description
G120X IP20 380...480V 500KW FSJ
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 400 ~ 480V 1.2kA 500000 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Voltage - Load
400 ~ 480V
Current - Output
1.2kA
Wattage - Load
500000 W
Voltage - Supply
380 ~ 480VAC
Interface
-
Features
-
Operating Temperature
0°C ~ 45°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
146.297,64000 €46.297,64 €
Manufacturers Standard Package
Unit Price without VAT:46.297,64000 €
Unit Price with VAT:57.409,07360 €