
6GK57882GD000AB0 | |
|---|---|
DigiKey Part Number | 3473-6GK57882GD000AB0-ND |
Manufacturer | |
Manufacturer Product Number | 6GK57882GD000AB0 |
Description | IWLAN ACCESS POINT,SCALANCE W788 |
Customer Reference | |
Detailed Description | RF Access Point 2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz 802.11 a/b/g/h/n M-12 1Gbps |
Datasheet | Datasheet |
EDA/CAD Models | 6GK57882GD000AB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | 802.11 a/b/g/h/n | |
Frequency | 2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz | |
Applications | Wireless | |
Interface | M-12 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 1Gbps | |
Features | IP65 | |
Voltage - Supply | 24V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.472,07000 € | 3.472,07 € |
| Unit Price without VAT: | 3.472,07000 € |
|---|---|
| Unit Price with VAT: | 4.305,36680 € |

