6GK52062BS002FC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GK52062BS002FC2

DigiKey Part Number
3473-6GK52062BS002FC2-ND
Manufacturer
Manufacturer Product Number
6GK52062BS002FC2
Description
SCALANCE XC206-2SFP EEC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 8 Ports IP20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
8
Copper Ports
6
Copper Type
10/100
Fiber Ports
2
Fiber Type
SFP
SFP/XFP Ports
2
SFP/XFP Type
SFP
Connector Type
RJ11, RJ45, SFP
Voltage - Input
9.6V ~ 31.2V
Ingress Protection
IP20
Mounting Type
DIN Rail, Wall Mount
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1936,87000 €936,87 €
Manufacturers Standard Package
Unit Price without VAT:936,87000 €
Unit Price with VAT:1.161,71880 €