6ES71366BA000CA0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Siemens
In Stock: 0
Unit Price: 463,89000 €
Datasheet
Input Module Backplane 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Input Module Backplane 24VDC
PROFINET for machine builders in design phase
SIMATIC ET 200SP

6ES71366BA000CA0

DigiKey Part Number
3473-6ES71366BA000CA0-ND
Manufacturer
Manufacturer Product Number
6ES71366BA000CA0
Description
INPUT MODULE 8 DIGITAL 24V
Customer Reference
Detailed Description
Input Module Backplane 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Obsolete
Type
Input Module
For Use With/Related Products
SIMATIC ET 200SP
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
Backplane
Termination Style
Requires Basic Unit
Features
-
Operating Temperature
0°C ~ 60°C
Ingress Protection
-
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes