6ED10522MD080BA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Siemens
In Stock: 0
Unit Price: 207,80000 €
Datasheet
Programmable Logic Controller (PLC) DIN Rail 10.8 ~ 28.8VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6ED10522MD080BA1

DigiKey Part Number
3473-6ED10522MD080BA1-ND
Manufacturer
Manufacturer Product Number
6ED10522MD080BA1
Description
LOGO 12/24RCEO. 8DI(4AI)/4DO.400
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 10.8 ~ 28.8VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Obsolete
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
4 - Relay
Expandable
-
Voltage - Supply
10.8 ~ 28.8VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-20°C ~ 55°C
Ingress Protection
IP20
Software
LOGO! SOFT Comfort
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes