
5SJ42167HG42 | |
|---|---|
DigiKey Part Number | 3473-5SJ42167HG42-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ42167HG42 |
Description | MCB 5SJ4 2P 480/277 16A 10K C-TR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 16A 400 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ42167HG42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, EAC, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,31000 € | 149,31 € |
| 5 | 123,78000 € | 618,90 € |
| 10 | 114,12100 € | 1.141,21 € |
| 50 | 94,32340 € | 4.716,17 € |
| Unit Price without VAT: | 149,31000 € |
|---|---|
| Unit Price with VAT: | 185,14440 € |



