
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Siemens  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Type  | LED  | |
Lamp Color  | Yellow  | |
Lens Color  | -  | |
Lens Transparency  | -  | |
Ratings  | AC  | |
Voltage  | 600V  | |
Current  | -  | |
Panel Cutout Shape  | Round  | |
Panel Cutout Dimensions  | -  | |
Lens Size  | 30.00mm Dia  | |
Lens Style  | Round with Flat Top  | |
Millicandela Rating  | -  | |
Wavelength - Peak  | -  | |
Viewing Angle  | -  | |
Termination Style  | Screw Terminal  | |
Ingress Protection  | IP20, IP66  | |
Features  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 180,55000 € | 180,55 € | 
| 10 | 157,70400 € | 1.577,04 € | 
| Unit Price without VAT: | 180,55000 € | 
|---|---|
| Unit Price with VAT: | 223,88200 € | 

