40DP22WJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 1.495,77000 €

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 657,92000 €
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 866,53000 €
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 1.148,06000 €
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 1.346,20000 €
Datasheet
Image for 40DP22WJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40DP22WJ

DigiKey Part Number
3473-40DP22WJ-ND
Manufacturer
Manufacturer Product Number
40DP22WJ
Description
CONTACTOR,FVNR,S1,4PL,24VAC,N4X
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 27 A 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VAC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
27 A
Switching Voltage
600VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 40°C
Must Operate Voltage
20.4 VAC
Must Release Voltage
-
Contact Material
-
Operate Time
29 ms
Release Time
24 ms
Coil Power
218VA
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.