MFG_3SU11004BF111FA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU11004BF111FA0

DigiKey Part Number
3473-3SU11004BF111FA0-ND
Manufacturer
Manufacturer Product Number
3SU11004BF111FA0
Description
SWITCH KEYLCK 2POS DPST 10A 500V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position DPST-NO/NC 10A (AC/DC) 500 VAC 500 VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
3SU11004BF111FA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Circuit
DPST-NO/NC
Number of Positions
2
Switch Function
On-Off, Off-On
Contact Timing
Not Specified
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
500 V
Voltage Rating - DC
500 V
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
90°
Contact Material
Silver Alloy
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Features
-
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
49.40mm
Mechanical Life
1,000,000 Cycles
Electrical Life
10,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1114,00000 €114,00 €
Manufacturers Standard Package
Unit Price without VAT:114,00000 €
Unit Price with VAT:141,36000 €