
6ES71444GF010AB0 | |
|---|---|
DigiKey Part Number | 3473-6ES71444GF010AB0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES71444GF010AB0 |
Description | INPUT MODULE 4 ANALOG 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 6ES71444GF010AB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | SIMATIC DP ET 200 PRO | |
Number of Inputs and Type | 4 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,10000 € | 561,10 € |
| Unit Price without VAT: | 561,10000 € |
|---|---|
| Unit Price with VAT: | 695,76400 € |

