
3RT23172AH00 | |
|---|---|
DigiKey Part Number | 3473-3RT23172AH00-ND |
Manufacturer | |
Manufacturer Product Number | 3RT23172AH00 |
Description | CONTACTOR RES S00 20A 48VAC 4NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 22 A 48VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 48VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 22 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 40.8 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 35 ms | |
Release Time | 13 ms | |
Coil Power | 33VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,73000 € | 125,73 € |
| Unit Price without VAT: | 125,73000 € |
|---|---|
| Unit Price with VAT: | 155,90520 € |











