
3SU10522CC100AA0 | |
|---|---|
DigiKey Part Number  | 3473-3SU10522CC100AA0-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 3SU10522CC100AA0  | 
Description  | CONFIG SW BODY SELECT NON-ILLUM  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Configurable Switch Body Selector Non-Illuminated  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Siemens  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Requires  | Contact Block(s)  | |
Type  | Momentary  | |
Illumination  | Non-Illuminated  | |
Actuator Type  | Selector  | |
(Select First, Then Apply Filters) Compatible Series  | Siemens, 22mm  | |
Panel Cutout Dimensions  | 22.3mm (Round)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 41,65000 € | 41,65 € | 
| Unit Price without VAT: | 41,65000 € | 
|---|---|
| Unit Price with VAT: | 51,64600 € | 











