Input Module DIN Rail 19.2 ~ 28.8VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Input Module DIN Rail 19.2 ~ 28.8VDC
SIMATIC ET 200SP

6ES71316BF010AA0

DigiKey Part Number
3473-6ES71316BF010AA0-ND
Manufacturer
Manufacturer Product Number
6ES71316BF010AA0
Description
INPUT MODULE 8 DIG 19.2-28.8V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 19.2 ~ 28.8VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Input Module
For Use With/Related Products
SIMATIC ET 200SP
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
-
Voltage - Supply
19.2 ~ 28.8VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-30°C ~ 60°C
Ingress Protection
-
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1115,21000 €115,21 €
10101,25500 €1.012,55 €
2596,18640 €2.404,66 €
5092,52120 €4.626,06 €
Manufacturers Standard Package
Unit Price without VAT:115,21000 €
Unit Price with VAT:142,86040 €