



6EP33116SB000AY0 | |
|---|---|
DigiKey Part Number | 3473-6EP33116SB000AY0-ND |
Manufacturer | |
Manufacturer Product Number | 6EP33116SB000AY0 |
Description | AC/DC DIN RAIL SUPPLY 5V 32W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 5V 6.3A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC, 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 110V | |
DC Voltage - Input (Max) | 300V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 6.3A | |
Power (Watts) | 32W | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 2.09" L x 2.13" W x 3.54" H (53.0mm x 54.0mm x 90.0mm) | |
Approval Agency | CB, cCSAus, CE, CSA, cUL, cULus, UL | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,10000 € | 132,10 € |
| 10 | 116,10400 € | 1.161,04 € |
| 25 | 110,29120 € | 2.757,28 € |
| 50 | 106,08900 € | 5.304,45 € |
| Unit Price without VAT: | 132,10000 € |
|---|---|
| Unit Price with VAT: | 163,80400 € |











