Contactor 115 A 96 ~ 127VAC/DC Coil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RT10546NF363PA0

DigiKey Part Number
3473-3RT10546NF363PA0-ND
Manufacturer
Manufacturer Product Number
3RT10546NF363PA0
Description
CONTACTOR S6 115A 96-127VUC 2NO/
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 115 A 96 ~ 127VAC/DC Coil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Mounting Type
-
Coil Voltage
96 ~ 127VAC/DC
Contact Form
-
Contact Rating (Current)
115 A
Switching Voltage
-
Features
-
Termination Style
-
Operating Temperature
-
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1908,85000 €908,85 €
Manufacturers Standard Package
Unit Price without VAT:908,85000 €
Unit Price with VAT:1.126,97400 €