



| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Siemens | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | DIN Rail | |
| Breaker Type | - | |
| Current Rating (Amps) | 4A | |
| Voltage Rating - AC | 400 V | |
| Voltage Rating - DC | 125 V | |
| Actuator Type | Lever | |
| Number of Poles | 2 | |
| Illumination | None | |
| Illumination Voltage (Nominal) | - | |
| Approval Agency | CCC, CE, CSA, EAC, UL, VDE | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 139,70000 € | 139,70 € | 
| 5 | 115,81600 € | 579,08 € | 
| 10 | 106,78100 € | 1.067,81 € | 
| 50 | 88,26580 € | 4.413,29 € | 
| 100 | 84,69050 € | 8.469,05 € | 
| Unit Price without VAT: | 139,70000 € | 
|---|---|
| Unit Price with VAT: | 173,22800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece