6AV21532FB000NY0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV63722DF000DY0

DigiKey Part Number
3473-6AV63722DF000DY0-ND
Manufacturer
Manufacturer Product Number
6AV63722DF000DY0
Description
SIMATIC ENMPRO <= 100 TAGS. SUS
Customer Reference
Detailed Description
Design Software 1 Year Programming Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Electronic Delivery
Part Status
Active
Type
Design Software
Applications
Programming
Edition
Current
License Length
1 Year
License - User Details
-
Operating System
-
Utilized IC / Part
-
Media Delivery Type
Electronically Delivered
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Request Stock Notification
Digital Download
All prices are in EUR
Electronic Delivery
QuantityUnit PriceExt Price
11.590,05000 €1.590,05 €
Manufacturers Standard Package
Unit Price without VAT:1.590,05000 €
Unit Price with VAT:1.971,66200 €