
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Sensing AC/DC | |
Trip Status | - | |
Trip Range | 3 ~ 600mA | |
Delay Time | 0.1 Sec ~ 20 Sec | |
Voltage - Supply | 20.4 ~ 26.4VAC/DC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 3A @ 400VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,23000 € | 382,23 € |
| Unit Price without VAT: | 382,23000 € |
|---|---|
| Unit Price with VAT: | 473,96520 € |

