RFID Tag Read Only Memory 860MHz ~ 960MHz Card
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6086967

DigiKey Part Number
1882-6086967-ND
Manufacturer
Manufacturer Product Number
6086967
Description
TAG IRON. M780 51,5*47,5*10 RFID
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RFID Tag Read Only Memory 860MHz ~ 960MHz Card
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Box
Part Status
Active
Style
Card
Technology
Passive
Frequency
860MHz ~ 960MHz
Memory Type
Read Only
Writable Memory
-
Standards
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
1.870" L x 2.028" W (47.50mm x 51.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,88000 €26,88 €
Manufacturers Standard Package
Unit Price without VAT:26,88000 €
Unit Price with VAT:33,33120 €