
6078420 | |
|---|---|
DigiKey Part Number | 1882-6078420-ND |
Manufacturer | |
Manufacturer Product Number | 6078420 |
Description | PRESSURE SWITCH |
Customer Reference | |
Detailed Description | Pressure Sensor 8000PSI (55158.06kPa) Gauge Male - 1/4" (6.35mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 8000PSI (55158.06kPa) | |
Output Type | NPN | |
Output | - | |
Accuracy | ±1% | |
Voltage - Supply | 15V ~ 35V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |









