
2055859 | |
|---|---|
DigiKey Part Number | 1882-2055859-ND |
Manufacturer | |
Manufacturer Product Number | 2055859 |
Description | PVC/15*0,14/BK/SH |
Customer Reference | |
Detailed Description | Cable Assembly Circular 17 pos Female to D-Sub 15 pos Male 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Circular 17 pos Female to D-Sub 15 pos Male | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |




