
6049138 | |
|---|---|
DigiKey Part Number | 1882-6049138-ND |
Manufacturer | |
Manufacturer Product Number | 6049138 |
Description | FRAME LIGHT GRID |
Customer Reference | |
Detailed Description | Light Curtain 2mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | - | |
Detection Capability | 2mm | |
Beam Pitch | 2mm | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 60°C | |
Voltage - Supply | 18 ~ 30VDC | |
Weight | - |













