
1094258 | |
|---|---|
DigiKey Part Number | 1882-1094258-ND |
Manufacturer | |
Manufacturer Product Number | 1094258 |
Description | PHOTOE PROX SWITCH |
Customer Reference | |
Detailed Description | Foreground Suppression, Proximity Optical Sensor 1.181" ~ 19.685" (30mm ~ 500mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Foreground Suppression, Proximity | |
Sensing Distance | 1.181" ~ 19.685" (30mm ~ 500mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 330µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red (640nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP66, IP67 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -40°C ~ 60°C |














