
1126474 | |
|---|---|
DigiKey Part Number | 1882-1126474-ND |
Manufacturer | |
Manufacturer Product Number | 1126474 |
Description | ENC INCRE OPEN COLL USR SEL CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 5000 Open Collector User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Open Collector | |
Pulses per Revolution | 5000 | |
Voltage - Supply | 8V ~ 30V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Flange Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 3.6B | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,48000 € | 446,48 € |
| Unit Price without VAT: | 446,48000 € |
|---|---|
| Unit Price with VAT: | 553,63520 € |














