
1075032 | |
|---|---|
DigiKey Part Number | 1882-1075032-ND |
Manufacturer | |
Manufacturer Product Number | 1075032 |
Description | ENC ABSLT SSI USER SELECT CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute SSI User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Absolute | |
Output Type | SSI | |
Pulses per Revolution | - | |
Voltage - Supply | 4.5V ~ 32V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Flange Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 360M | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,41000 € | 503,41 € |
| 10 | 444,31700 € | 4.443,17 € |
| Unit Price without VAT: | 503,41000 € |
|---|---|
| Unit Price with VAT: | 624,22840 € |










