
1149111 | |
|---|---|
DigiKey Part Number | 1882-1149111-ND |
Manufacturer | |
Manufacturer Product Number | 1149111 |
Description | INCREMENTAL ENCODERS, DGS80B-TSL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Digital User Selectable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Digital | |
Pulses per Revolution | - | |
Voltage - Supply | 5V ~ 30V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Flange Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,10000 € | 510,10 € |
| Unit Price without VAT: | 510,10000 € |
|---|---|
| Unit Price with VAT: | 632,52400 € |

