
2023695 | |
|---|---|
DigiKey Part Number | 1882-2023695-ND |
Manufacturer | |
Manufacturer Product Number | 2023695 |
Description | CABLE FEM M8 4PIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to D-Sub 09 pos Female 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to D-Sub 09 pos Female | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Orange | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,21000 € | 46,21 € |
| Unit Price without VAT: | 46,21000 € |
|---|---|
| Unit Price with VAT: | 57,30040 € |

