Resistive Sensor Linear Position T-Slot Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1100929

DigiKey Part Number
1882-1100929-ND
Manufacturer
Manufacturer Product Number
1100929
Description
MAGN CYLINDER SENS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position T-Slot Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
PNP-NO
Output Signal
Clockwise Increase
Actuator Type
T-Slot
Linearity
-
Resistance Tolerance
-
Voltage - Supply
10V ~ 30V
Mounting Type
Chassis Mount
Termination Style
Cable
Operating Temperature
-30°C ~ 80°C
Grade
-
Qualification
-
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
174,23000 €74,23 €
569,08600 €345,43 €
1067,17000 €671,70 €
2564,87720 €1.621,93 €
5063,30660 €3.165,33 €
10059,92710 €5.992,71 €
Manufacturers Standard Package
Unit Price without VAT:74,23000 €
Unit Price with VAT:92,04520 €