
1116336 | |
|---|---|
DigiKey Part Number | 1882-1116336-ND |
Manufacturer | |
Manufacturer Product Number | 1116336 |
Description | INCLINATION SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±60° X, Y Axis 2Hz Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Axis | X, Y | |
Measuring Range | ±60° | |
Sensitivity | - | |
Bandwidth | 2Hz | |
Voltage Rating | 12 V ~ 30 V | |
Output Type | Current | |
Interface | Analog | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 80°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,83000 € | 132,83 € |
| Unit Price without VAT: | 132,83000 € |
|---|---|
| Unit Price with VAT: | 164,70920 € |










