
7027754 | |
|---|---|
DigiKey Part Number | 1882-7027754-ND |
Manufacturer | |
Manufacturer Product Number | 7027754 |
Description | REF PHOTOELEC SWITCH |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 354.331" (0m ~ 9m) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 354.331" (0m ~ 9m) | |
Voltage - Supply | 18V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Light-ON | |
Light Source | Red LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 55°C |















