
6013333 | |
|---|---|
DigiKey Part Number | 1882-6013333-ND |
Manufacturer | |
Manufacturer Product Number | 6013333 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.197" ~ 15.748" (5mm ~ 400mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.197" ~ 15.748" (5mm ~ 400mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Infrared LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 270° Turn Potentiometer | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 € | 106,04 € |
| 10 | 92,15100 € | 921,51 € |
| Unit Price without VAT: | 106,04000 € |
|---|---|
| Unit Price with VAT: | 131,48960 € |












