
1099177 | |
|---|---|
DigiKey Part Number | 1882-1099177-ND |
Manufacturer | |
Manufacturer Product Number | 1099177 |
Description | SIMPLE SENSE |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 307.087" (0m ~ 7.8m) NPN - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 307.087" (0m ~ 7.8m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON | |
Light Source | Red (625nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Fixed | |
Operating Temperature | -40°C ~ 55°C |













