Liquid Level Sensor Switch 4mA ~ 20mA, 0V ~ 10V, NPN, PNP, Push-Pull Output Male 3/4" (19.05mm) G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1083207

DigiKey Part Number
1882-1083207-ND
Manufacturer
Manufacturer Product Number
1083207
Description
SENSOR LEVEL LIQ SWITCH
Customer Reference
Detailed Description
Liquid Level Sensor Switch 4mA ~ 20mA, 0V ~ 10V, NPN, PNP, Push-Pull Output Male 3/4" (19.05mm) G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch
Output Configuration
4mA ~ 20mA, 0V ~ 10V, NPN, PNP, Push-Pull
Current
100 mA
Switch Actuation Level
-
Mounting Type
Male 3/4" (19.05mm) G
Material - Housing & Prism
Polybutylene Terephthalate (PBT), Polycarbonate
Operating Temperature
-20°C ~ 60°C
Voltage Rating
10V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.