
| 1081296 | |
|---|---|
| DigiKey Part Number | 1882-GTB10-P4221-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1081296 | 
| Description | PHOTOELECTRIC SENSORS | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Proximity, Background Suppression Optical Sensor 0.787" ~ 47.244" (20mm ~ 1.2m) PNP - Dark-ON/Light-ON - Selectable | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1081296 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SICK, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Sensing Method | Proximity, Background Suppression | |
| Sensing Distance | 0.787" ~ 47.244" (20mm ~ 1.2m) | |
| Voltage - Supply | 10V ~ 30V | |
| Response Time | 500µs | |
| Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
| Light Source | Infrared (850nm) | |
| Connection Method | Connector, M12 | |
| Ingress Protection | IP67 | |
| Cable Length | - | |
| Adjustment Type | Adjustable, 5-Turn Potentiometer | |
| Operating Temperature | -30°C ~ 60°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 195,14000 € | 195,14 € | 
| 10 | 175,61800 € | 1.756,18 € | 
| Unit Price without VAT: | 195,14000 € | 
|---|---|
| Unit Price with VAT: | 241,97360 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece