Inductive Proximity Sensor 1.575" (40mm) IP67, IP68, IP69K Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1071864

DigiKey Part Number
1882-1071864-ND
Manufacturer
Manufacturer Product Number
1071864
Description
SENSOR PROX INDUCTIVE 40MM MOD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 1.575" (40mm) IP67, IP68, IP69K Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
SICK, Inc.
Material - Body
Plastic
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 85°C (TA)
Sensor Type
Inductive
Ingress Protection
IP67, IP68, IP69K
Sensing Distance
1.575" (40mm)
Indicator
LED
Output Type
NPN-NC/NO, 4-Wire
Package / Case
Module
Response Frequency
100Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,98000 €58,98 €
Manufacturers Standard Package
Unit Price without VAT:58,98000 €
Unit Price with VAT:73,13520 €