NDQ46PFI-6NIT TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: 27,18047 €
Datasheet
SDRAM - DDR4 Memory IC 4Gbit POD 1.6 GHz 18 ns 96-FBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM - DDR4 Memory IC 4Gbit POD 1.6 GHz 18 ns 96-FBGA (7.5x13)
96-TFBGA

NDQ46PFI-6NIT TR

DigiKey Part Number
1982-NDQ46PFI-6NITTR-ND - Tape & Reel (TR)
1982-NDQ46PFI-6NITTRCT-ND - Cut Tape (CT)
1982-NDQ46PFI-6NITTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NDQ46PFI-6NIT TR
Description
IC DRAM 4GBIT POD 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 4Gbit POD 1.6 GHz 18 ns 96-FBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
256M x 16
Memory Interface
POD
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
15ns
Access Time
18 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (7.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.