
1053014 | |
|---|---|
DigiKey Part Number | 1882-1334-ND |
Manufacturer | |
Manufacturer Product Number | 1053014 |
Description | SENSOR SWITCH SPST-NO CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch SPST-NO Cable with Connector Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Output Type | SPST-NO | |
Actuator Material | - | |
Termination Style | Cable with Connector | |
Voltage - Supply | 10V ~ 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,07000 € | 63,07 € |
| 5 | 58,60400 € | 293,02 € |
| 10 | 56,94000 € | 569,40 € |
| 25 | 54,95040 € | 1.373,76 € |
| 50 | 53,58780 € | 2.679,39 € |
| 100 | 52,33690 € | 5.233,69 € |
| Unit Price without VAT: | 63,07000 € |
|---|---|
| Unit Price with VAT: | 78,20680 € |

